Reference Only
1445693-1
Rack & Panel Connectors QUADRX SKT SIZE 08
Datasheet
1445693-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Number of Positions | 40 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | ARINAC 600 / 400 | |
| Packaging | Each | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
23In Stock
200 expected 17-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.62 | $90.62 | |
| $85.50 | $342.00 | |
| $73.49 | $1,837.25 | |
| $67.55 | $3,377.50 | |
| $66.88 | $6,688.00 | |
| $66.21 | $16,552.50 | |
| $65.56 | $32,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.