Reference Only
1445692-3
Rack & Panel Connectors ASY,PIN,QUADRAX
Datasheet
1445692-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Product | Accessories | |
| Number of Positions | 34 Position | |
| Mounting Style | Through Hole | |
| Series | Quadrax | |
| Packaging | Kit | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439 |
Documents
Datasheet
0In Stock
488
On Order
488 expected on from 03-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.40 | $6,240.00 | |
| $61.78 | $15,445.00 | |
| $61.17 | $30,585.00 | |
| $60.56 | $60,560.00 |
Need more?
Sign in to add projects and notes