Reference Only
1445535-1
Standard Circular Connector PLG SKT 8-2 F/H
Datasheet
1445535-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 12.55 mm | |
| Height | 17 mm | |
| Series | Mini CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.35 | $13.35 | |
| $12.01 | $120.10 | |
| $9.93 | $993.00 | |
| $9.28 | $2,784.00 | |
| $8.71 | $6,968.00 | |
| $7.94 | $12,704.00 | |
| $7.81 | $43,736.00 | |
| $7.68 | $79,872.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000

Pin & Socket Connectors PIN 22-18 AWG

Pin & Socket Connectors PIN 22-18 AWG REEL

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors SOCKET 22-18 AWG AU Reel of 4500

Pin & Socket Connectors SOCKET CON 22-18AWG Gold

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL
Sign in to add projects and notes