Reference Only
1445534-1
Standard Circular Connector PLG SKT 8-3 F/H
Datasheet
1445534-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 12.55 mm | |
| Series | Mini CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.31 | $6,648.00 | |
| $7.89 | $12,624.00 | |
| $7.81 | $43,736.00 | |
| $7.73 | $80,392.00 | |
| $6.56 | $167,936.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000

Pin & Socket Connectors PIN 22-18 AWG

Pin & Socket Connectors SOCKET CON 22-18AWG Gold

Pin & Socket Connectors PIN 22-18 AWG REEL

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors SOCKET 22-18 AWG AU Reel of 4500

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL
Sign in to add projects and notes