Reference Only

1445522-3

Standard Circular Connector RCPT SIZE 8 2 POS FRE HNG STD KEY

Manufacturer:

Mfr Part:
1445522-3

TTI Part:
1445522-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions2 Position
Contact GenderWithout Socket Contacts
Shell Size8
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Diameter21 mm
SeriesMini CPC
PackagingBulk
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

840In Stock

800 expected 15-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.80$128.00
$12.06$603.00
$11.76$1,176.00
$11.05$2,210.00
$10.94$3,282.00
$10.33$8,264.00
$9.48$9,480.00
$9.39$46,950.00
Need more?

Associated Parts

770988-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL
770904-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500
770986-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL
770902-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000
770987-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PIN 22-18 AWG
770903-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PIN 22-18 AWG REEL
1-770986-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET CON 26-22AWG Gold
1-770904-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET 22-18 AWG AU Reel of 4500
1-770988-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET CON 22-18AWG Gold
770985-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL
Sign in to add projects and notes