Reference Only

1445510-3

Standard Circular Connector RCPT SIZE 8 3 POS FRE HNG STD KEY

Manufacturer:

Mfr Part:
1445510-3

TTI Part:
1445510-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size8
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter13.75 mm
Height15.16 mm
SeriesMini CPC
PackagingEach
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.01$5,608.00
$5.40$8,640.00
$4.83$27,048.00
$4.26$44,304.00
$3.74$95,744.00
Need more?

Associated Parts

1445534-3 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG SIZE 8 3 POS STD KEY
1445534-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG SKT 8-3 F/H
770988-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL
1-770904-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500
1-770986-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET CON 26-22AWG Gold
770904-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500
1-770902-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000
770987-3 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MINI PIN 22-18 AWG
1-794059-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PIN CONTACT 30-26AWG Gold
770986-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

My Notes

Sign into see notes.