Reference Only
1445421-3
Standard Circular Connector PNL MOUNT RECPT 8-4
Datasheet
1445421-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 16 mm | |
| Height | 19.05 mm | |
| Series | Mini CPC | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
486
On Order
486 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.77 | $4,708.00 | |
| $10.81 | $12,972.00 | |
| $10.69 | $55,588.00 | |
| $10.57 | $105,700.00 | |
| $10.46 | $263,592.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 8-4

Standard Circular Connector PLUG 8-4 .035 - .059

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000

Pin & Socket Connectors MINI PIN 22-18 AWG

Pin & Socket Connectors PIN CONTACT 30-26AWG Gold

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL
My Notes
Sign into see notes.