Reference Only
1445420-1
Standard Circular Connector FLANGE SEAL M13.5
Datasheet
1445420-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Mounting Style | Panel | |
| Shell Material | Neoprene | |
| Accessory Type | Flange Seal | |
| Diameter | 15.3 mm | |
| Height | 3.18 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
645In Stock
5,000 expected 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.23 | $31.15 | |
| $5.19 | $129.75 | |
| $5.14 | $257.00 | |
| $4.97 | $745.50 | |
| $4.92 | $1,230.00 | |
| $4.23 | $4,230.00 | |
| $4.19 | $10,475.00 | |
| $4.15 | $41,500.00 |
Need more?
Sign in to add projects and notes