Reference Only
1445390-3
Standard Circular Connector PLUG 8-4
Datasheet
1445390-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 12.55 mm | |
| Series | Mini CPC | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
1,600 expected on from 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $12.72 | |
| $6.19 | $619.00 | |
| $6.12 | $1,224.00 | |
| $6.05 | $1,815.00 | |
| $5.98 | $2,990.00 | |
| $5.91 | $4,728.00 | |
| $5.84 | $9,344.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000

Pin & Socket Connectors PIN 22-18 AWG

Pin & Socket Connectors PIN 22-18 AWG REEL

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL

Pin & Socket Connectors PIN CONTACT 26-22AWG Gold

Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500
Standard Circular Connector FREE HNG RECPT 8-4 .035 - .059
My Notes
Sign into see notes.