Reference Only
1445389-1
Standard Circular Connector FREE HNG RECPT 8-4 .035 - .059
Datasheet
1445389-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 8 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 14 mm | |
| Height | 15.39 mm | |
| Current Rating | 3 A | |
| Series | Mini CPC | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Tin | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,028In Stock
4,000 expected on from 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.94 | $14.94 | |
| $14.34 | $71.70 | |
| $11.70 | $585.00 | |
| $11.16 | $1,116.00 | |
| $10.89 | $2,178.00 | |
| $9.01 | $9,010.00 | |
| $8.64 | $13,824.00 | |
| $8.48 | $42,400.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET 22-18 BULK MINI UMNL

Pin & Socket Connectors MINI UMNL SOCKET 22- Reel of 4500

Pin & Socket Connectors SOCKET 26-22 AWG MINI UMNL

Pin & Socket Connectors RCPT 26-22 AWG TIN REEL OF 1000

Pin & Socket Connectors PIN 22-18 AWG

Pin & Socket Connectors SOCKET CON 22-18AWG Gold

Pin & Socket Connectors PIN 22-18 AWG REEL

Pin & Socket Connectors SOCKET CON 26-22AWG Gold

Pin & Socket Connectors SOCKET 22-18 AWG AU Reel of 4500

Pin & Socket Connectors PIN 26-22 AWG MINI UMNL
Sign in to add projects and notes