Reference Only
1445336-2
Headers & Wire Housings CONTACT 26-22AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | CST | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $28.50 | |
| $0.282 | $141.00 | |
| $0.247 | $247.00 | |
| $0.239 | $382.40 | |
| $0.236 | $708.00 | |
| $0.229 | $1,145.00 | |
| $0.223 | $2,230.00 | |
| $0.22 | $5,500.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMP TOOL W.DIE SET

Extraction, Removal & Insertion Tools CST-100 EXTRACTION TOOL

Punches & Dies PRO-CRIMPER II DIE
Sign in to add projects and notes