Reference Only
1445336-1
Headers & Wire Housings TIN CONTACT 26-22AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $11.00 | |
| $0.051 | $51.00 | |
| $0.051 | $102.00 | |
| $0.047 | $141.00 | |
| $0.045 | $450.00 | |
| $0.042 | $1,260.00 | |
| $0.04 | $4,000.00 | |
| $0.0393 | $7,860.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO CRIMP TOOL W.DIE SET

Extraction, Removal & Insertion Tools CST-100 EXTRACTION TOOL

Punches & Dies PRO-CRIMPER II DIE
Sign in to add projects and notes