Reference Only

1445251-1

PC / 104 Connectors ORGANIZER

Manufacturer:

Mfr Part:
1445251-1

TTI Part:
1445251-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPC / 104 Connectors
Number of Positions64 Position, 40 Position
Termination StyleSolder Pin
Housing MaterialPolybutylene Terephthalate (PBT)
Pitch1.27 mm
ComplianceUL
Housing ColorBlack
PackagingEach
Product TypePC / 104 Connectors
SeriesPC/104, PC/104+
SubcategoryBackplane Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.69$6,725.00
$2.67$13,350.00
$2.59$25,900.00
$2.42$60,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes