Reference Only

1445048-4

Pin & Socket Connectors PLUG SNGL PNL MNT 4P

Manufacturer:

Mfr Part:
1445048-4

TTI Part:
1445048-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions4 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.299$14.95
Need more?

Associated Parts

1445022-4 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors RECPT SINGLE ROW 4P
Sign in to add projects and notes