Reference Only

1445048-2

Pin & Socket Connectors PLUG SNGL PNL MNT 2P

Manufacturer:

Mfr Part:
1445048-2

TTI Part:
1445048-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.146$4,380.00
$0.139$8,340.00
Need more?

Associated Parts

1445022-2 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors RECPT SINGLE ROW 2P
Sign in to add projects and notes