Reference Only

1445022-8

Pin & Socket Connectors RECPT SINGLE ROW 8P

Manufacturer:

Mfr Part:
1445022-8

TTI Part:
1445022-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions8 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch3 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.415$10.37
Need more?

Associated Parts

1445049-8 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PLUG SINGLE F.H. 8P free hanging
2-1445100-8 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HDR ASSY 8 POS R/A SINGLE ROW 30 AU
2-1445057-8 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors MICRO MNL HDR ASSY SINGLE ROW
2-1445093-8 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors HDR VERT 8 POS 30 AU SINGLE ROW

My Notes

Sign into see notes.