Reference Only
1445022-6
Pin & Socket Connectors RECPT SINGLE ROW 6P
Datasheet
1445022-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $13.70 |
Need more?
Associated Parts

Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN

Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN

Pin & Socket Connectors HDR VERT 6 POS TIN SINGLE ROW

Pin & Socket Connectors PLUG SINGLE F.H. 6P free hanging

Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW 30 AU

Pin & Socket Connectors HDR VERT 6 POS 30 AU SINGLE ROW

Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF

Pin & Socket Connectors HDR VERT 6 POS TIN SINGLE ROW
Sign in to add projects and notes