Reference Only
1445022-2
Pin & Socket Connectors RECPT SINGLE ROW 2P
Datasheet
1445022-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3 mm | |
| Number of Rows | 1 Row | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | MATE-N-LOK | |
| Tradename | MATE-N-LOK | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
58,500
On Order
58,500 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $18.50 | |
| $0.155 | $62.00 | |
| $0.151 | $75.50 | |
| $0.142 | $142.00 | |
| $0.14 | $840.00 | |
| $0.138 | $1,311.00 | |
| $0.135 | $3,240.00 | |
| $0.133 | $13,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pin & Socket Connectors PLUG SINGLE F.H. 2P free hanging

Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW TIN

Pin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW

Pin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW

Pin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW

Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW 30 AU

Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW 30 AU

Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF

Pin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW

Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF
Sign in to add projects and notes