Reference Only

1440004-1

Low Signal Relays - PCB PCH-124D2 000

Manufacturer:

Mfr Part:
PCH-124D2,000

TTI Part:
1440004-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TypeNon-Latching
Power Consumption400 mW
Contact TerminationSolder Pin
SeriesPCH
Coil Resistance1.44 kOhms
Contact MaterialSilver Tin Oxide (AgSnO)
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesPCH-124D2,000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,300 available now at ttieurope.com
Sign in to add projects and notes