Reference Only

1438543-1

Automotive Connectors 18P SMT LAC HDR ASY KEY CF BLK

Manufacturer:

Mfr Part:
1438543-1

TTI Part:
1438543-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions18 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlack
PackagingBulk
Contact GenderPin (Male)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeShrouded

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 612 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$1,640.16
Need more?

My Notes

Sign into see notes.