Reference Only
1438299-2
Automotive Connectors GET ML TERM A SN Reel of 11000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Tab | |
| Current Rating | 9 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 24 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
924,000In Stock
330,000 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,000 / Multiples: 11,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $550.00 | |
| $0.048 | $1,056.00 | |
| $0.047 | $1,551.00 | |
| $0.045 | $2,475.00 | |
| $0.044 | $4,840.00 | |
| $0.043 | $10,879.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools 622-6441LF

Crimpers / Crimping Tools CRIMPING PLIERS GET-A HAND

Crimpers / Crimping Tools OC-055F070O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-055F 070O-085-1266
Sign in to add projects and notes