Reference Only

1438129-1

Automotive Connectors 50 WAY HARNESS ASSY KEYA(PROD)

Manufacturer:

Mfr Part:
1438129-1

TTI Part:
1438129-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions50 Position
Pitch5.08 mm (0.2 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Board/Device
Height46.5 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length40.8 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing6.85 mm
SubcategoryAutomotive Connectors
TypeHousing Assembly
Width52.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$19.68$787.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.