Reference Only

1438126-1

Automotive Connectors 50 WAY WIRE SHIELD (PROD)

Manufacturer:

Mfr Part:
1438126-1

TTI Part:
1438126-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Dress Cover
Number of Positions50 Position
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBlack
Sealed / UnsealedUnsealed
SeriesGET 0.64
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$1.58$2,844.00
Need more?

My Notes

Sign into see notes.