Reference Only
1437664-7
Barrier Terminal Blocks NC6-P107-05
Datasheet
NC6-P107-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Color | Black | |
| Mounting Style | Through Hole | |
| Voltage Rating | 300 V | |
| Current Rating | 20 A | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 0.65 in | |
| Housing Material | Polyamide (PA) | |
| Length | 1.934 in | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Positions | 5 Position | |
| Pitch | 9.53 mm | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Type | Dual Barrier, Flat Block without Mounting Ears | |
| Width | 0.63 in | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | NC6-P107-05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.53 | $5.53 | |
| $3.86 | $38.60 | |
| $3.44 | $86.00 | |
| $3.13 | $156.50 | |
| $2.48 | $992.00 | |
| $2.32 | $2,320.00 | |
| $2.24 | $6,720.00 | |
| $2.11 | $12,660.00 |
Need more?
Sign in to add projects and notes