Reference Only

1437597-1

Keylock Switches SWITCH KEYLOCK 2SKF131AEL01

Manufacturer:

Mfr Part:
2SKF131AEL01

TTI Part:
1437597-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
PackagingKit
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases2SKF131AEL01

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.38$57.38
$56.81$1,079.39
$56.25$2,812.50
$55.70$5,570.00
$52.29$13,072.50
$47.17$23,585.00
$42.62$42,620.00
$35.83$89,575.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.