Reference Only

1437569-2

Pushbutton Switches - Board Mount 164EL11

Manufacturer:

Mfr Part:
164EL11

TTI Part:
1437569-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
IlluminatedIlluminated
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorRound
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRound
Mounting StylePCB Mount
PackagingEach
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases164EL11

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536504000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.