Reference Only

1437566-4

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
FSMSMTR

TTI Part:
1437566-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.07 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force1.8 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorBrown
Length6 mm
Width3.5 mm
Height4.57 mm
Life20000 Cycle
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesFSMSMTR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.191$343.80
Need more?
Sign in to add projects and notes