Reference Only

1437565-6

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
FSM104

TTI Part:
1437565-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Life100000 Cycle
PackagingEach
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesFSM104

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.246$1,968.00
$0.218$3,488.00
$0.197$6,304.00
$0.181$10,136.00
$0.169$17,576.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.