Reference Only

1437479-8

Time Delay & Timing Relays SRC72ABBA

Manufacturer:

Mfr Part:
SRC72ABBA

TTI Part:
1437479-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination Style8 Pin Octal Plug
Operating Supply Voltage120 VAC, 120 VDC
Timing Range0.5 s to 15 s
Contact Rating10 A
SeriesSRC
PackagingEach
Mounting StyleSocket
Operation ModeRepeat Cycle
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.42$3,036.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes