Reference Only
1437284-9
Automotive Connectors SOCKET CONT 20-14 Reel of 7000
Datasheet
1437284-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Superseal 1.0 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 24 A | |
| Housing Material | Thermoplastic | |
| Locking Mechanism | On the terminal | |
| Material | Silicone rubber | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Type | Contact | |
| Voltage Rating | 250 VDC | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.357 | $2,499.00 | |
| $0.352 | $4,928.00 | |
| $0.348 | $9,744.00 |
Need more?
Associated Parts

Bench Top Tools OCEAN 2.0 SPARE PART KIT-070F0
My Notes
Sign into see notes.