Reference Only

1437259-6

EMI Gaskets, Sheets, Absorbers & Shielding 2.5MM WIDTH TYPE C SPRING FINGERS

Manufacturer:

Mfr Part:
1437259-6

TTI Part:
1437259-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeSpring Fingers
Mounting StyleSMD/SMT
Length3.4 mm
Width2 mm
Thickness0.8 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.36$5,760.00
$0.33$10,560.00
$0.307$19,648.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.