Reference Only

1432866-1

End of Life
Automotive Relays

Manufacturer:

Mfr Part:
1432866-1

TTI Part:
1432866-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact FormSPST (1 Form A)
Contact Current Rating40 A
Coil Resistance90 Ohms
Mounting StylePanel Mount
Contact MaterialSilver Tin
Length26.5 mm
Width26.5 mm
Height24.5 mm
PackagingBulk
Coil TypeNon-Latching
Contact TerminationQuick Connect
Product TypeAutomotive Relays
SubcategoryRelays
TypeMini ISO

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes