Reference Only

1432795-1

End of Life
Automotive Relays SPDT 24VDC w/ diode Mini ISO dust cover

Manufacturer:

Mfr Part:
1432795-1

TTI Part:
1432795-1

EDA / CAD Models

Alternate Part Number

1-1414167-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Relay Contact FormSPDT (1 Form C)
Length26.5 mm
PackagingBulk
Product TypeAutomotive Relays
SubcategoryRelays
TypeMini ISO Relay

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.