Reference Only
1432782-1
End of Life
Automotive Relays SPST QC 12VDC Mini-ISO
Datasheet
1432782-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Length | 26.5 mm | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Mini ISO Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $26.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes