Reference Only

1423967-1

Industrial Relays T92P7D52-24=T92

Manufacturer:

Mfr Part:
T92P7D52-24

TTI Part:
1423967-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance350 Ohms
Coil Current70.8 mA
Switching Voltage600 VAC
Contact MaterialSilver Cadmium Oxide (AgCdO)
IP RatingIP67
SeriesT92
Length54.2 mm
Width36.3 mm
Height51.1 mm
PackagingEach
Power Consumption1.7 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesT92P7D52-24

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

75In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.