W58-X1008-5 TE Connectivity

1423888-2

Circuit Breakers W58-X1008-5=CKTBKR,THERM,PB,SC

Manufacturer:

Mfr Part:
W58-X1008-5

TTI Part:
1423888-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW58
ProductThermal Circuit Breakers
TypeThermal Magnetic
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingTray
ComplianceUL; CSA
Height34.93 mm
Length34.93 mm
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.83$128.30
$10.69$1,069.00
$8.23$4,115.00
$8.14$8,140.00
$8.06$20,150.00
$7.98$39,900.00
$7.31$73,100.00
$6.58$164,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes