Reference Only

1423675-6

Circuit Breakers W57-XB7A4A10-8 CKTBKR THERM PB

Manufacturer:

Mfr Part:
W57-XB7A4A10-8

TTI Part:
1423675-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW57
ProductThermal Circuit Breakers
TypeThermal Magnetic
Current Rating8 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Actuator TypePush to Reset
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingTray
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating50 VDC, 250 VAC
Part # AliasesW57-XB7A4A10-8

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.