Reference Only
1423674-3
Circuit Breakers CKTBKR,THERM,PB
Datasheet
W54-XB1A4A10-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Push to Reset | |
| Current Rating | 6 A | |
| Height | 35 mm | |
| Illuminated | Non-Illuminated | |
| Length | 31 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product Type | Thermal Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal Magnetic | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 250 VAC | |
| Width | 14.6 mm | |
| Part # Aliases | W54-XB1A4A10-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Documents
Datasheet
Models
Product Catalogs
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $374.00 | |
| $3.66 | $1,098.00 | |
| $3.61 | $1,805.00 | |
| $3.56 | $3,560.00 | |
| $3.52 | $8,800.00 | |
| $3.47 | $17,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes