Reference Only

1423674-2

Circuit Breakers W54-XB1A4A10-5 CIRCUIT BREAKER

Manufacturer:

Mfr Part:
W54-XB1A4A10-5

TTI Part:
1423674-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
ProductThermal Circuit Breakers
TypeThermal Magnetic
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingTray
Height35 mm
Length31 mm
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating250 VAC
Width14.6 mm
Part # AliasesW54-XB1A4A10-5

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535290040
TARIC8535290090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

915In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.39$16.95
$3.34$33.40
$3.31$82.75
$2.83$283.00
$2.61$1,305.00
$2.58$2,580.00
$2.56$6,400.00
$2.53$18,975.00
Need more?
Sign in to add projects and notes