Reference Only

1423673-4

Circuit Breakers W51-A121B1-8=CKTBKRK THERM ROCK

Manufacturer:

Mfr Part:
W51-A121B1-8

TTI Part:
1423673-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW51
ProductCircuit Breakers
TypeSupplementary Protector
Current Rating8 A
Voltage Rating AC125 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Actuator TypeRocker
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
IlluminatedIlluminated
PackagingTray
Mounting StyleSnap-In
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Part # AliasesW51-A121B1-8

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.40$3,400.00
$3.31$16,550.00
$3.28$82,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.