Reference Only
1423673-2
Circuit Breakers W51-A121B1-6=CKTBKRK THERM ROCK
Datasheet
W51-A121B1-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 6 A | |
| Height | 27.9 mm | |
| Illuminated | Illuminated | |
| Length | 21.8 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Snap-In | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product Type | Thermal Circuit Breakers | |
| Series | W51 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Supplementary Protector | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 125 VAC | |
| Width | 12.8 mm | |
| Part # Aliases | W51-A121B1-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $3,870.00 | |
| $3.83 | $19,150.00 | |
| $3.79 | $94,750.00 |
Need more?
Sign in to add projects and notes