Reference Only
1423673-1
Circuit Breakers W51-A121B1-5=CKTBKR,THERM,ROCK
Datasheet
W51-A121B1-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 5 A | |
| Height | 27.9 mm | |
| Illuminated | Illuminated | |
| Length | 21.8 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Snap-In | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product Type | Angular Button | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 125 VAC | |
| Width | 12.8 mm | |
| Part # Aliases | W51-A121B1-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $9.02 | |
| $4.38 | $43.80 | |
| $4.19 | $125.70 | |
| $4.14 | $414.00 | |
| $3.91 | $782.00 | |
| $3.79 | $1,516.00 | |
| $3.65 | $3,650.00 | |
| $3.07 | $15,350.00 |
Need more?
Sign in to add projects and notes