Reference Only
1423328-6
Time Delay & Timing Relays 7012SCN=RLY,NVY,ON,2P,250VDC,1
Datasheet
7012SCN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 250 VDC | |
| Timing Range | 15 s | |
| Series | 7000 | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,321.89 | $6,609.45 | |
| $1,308.80 | $13,088.00 | |
| $1,295.84 | $32,396.00 | |
| $1,283.01 | $64,150.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.