Reference Only

1423328-5

Time Delay & Timing Relays 7012OCN

Manufacturer:

Mfr Part:
7012OCN

TTI Part:
1423328-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage24 VDC
Timing Range1.5 s to 15 s
Series7000
PackagingEach
Mounting StyleDIN Rail Mount
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN8A609.x
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,156.89$1,156.89
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes