Reference Only

1423183-2

Time Delay & Timing Relays 7032ABB

Manufacturer:

Mfr Part:
7032ABB

TTI Part:
1423183-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StylePlug-In
Operating Supply Voltage110 VAC to 120 VAC
Timing Range0.7 s to 7 s
Series7000
PackagingEach
Mounting StyleSocket
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7032ABB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,941.76$19,417.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes