Reference Only

1423164-9

Time Delay & Timing Relays 7022OC

Manufacturer:

Mfr Part:
7022OC

TTI Part:
1423164-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Operating Supply Voltage24 VDC
Timing Range1.5 s to 15 s
Contact Rating10 A
Series7000
PackagingEach
Mounting StylePanel Mount
Operation ModeOff Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7022OC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$446.44$6,696.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes