Reference Only

1423162-2

Time Delay & Timing Relays 7022AB

Manufacturer:

Mfr Part:
7022AB

TTI Part:
1423162-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Operating Supply Voltage120 VAC
PackagingEach
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7022AB

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$605.76$4,846.08
$535.12$8,561.92
$521.40$16,684.80
$508.37$28,468.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.