Reference Only

1423161-3

Time Delay & Timing Relays 7014OC=RLY,STD ON,4P,24VDC,20

Manufacturer:

Mfr Part:
7014OC

TTI Part:
1423161-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Operating Supply Voltage24 VDC
Timing Range2 s to 20 s
Contact Rating10 A
Series7000
PackagingEach
Mounting StylePanel Mount
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7014OC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$924.92$924.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes