Reference Only

1423159-2

Time Delay & Timing Relays 7012NB

Manufacturer:

Mfr Part:
7012NB

TTI Part:
1423159-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage48 VDC
Timing Range0.5 s to 5 s
Series7000
PackagingEach
Mounting StyleDIN Rail Mount
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$446.44$4,017.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes