Reference Only

1423159-1

Time Delay & Timing Relays 7012NA

Manufacturer:

Mfr Part:
7012NA

TTI Part:
1423159-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleScrew
Operating Supply Voltage48 VDC
Timing Range0.1 s to 1 s
Contact Rating10 A
Series7000
PackagingEach
Mounting StylePanel Mount
Operation ModeOn Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7012NA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$446.44$3,125.08
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes